The MLC1565-142MSD is a shielded wirewound inductor from Coilcraft with a core material of iron and a maximum DC current rating of 19.9A. It has a tolerance of 20% and a maximum DC resistance of 0.00242 ohms. The inductor's inductance decreases by 20% at its maximum saturation current of 30.1A. The device operates over a temperature range of -40°C to 85°C and is available in a surface mount package.
Coilcraft MLC1565-142MSD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 1.4uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 19.9A |
| Maximum Saturation Current | 30.1A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00242Ohm |
| Minimum Self Resonant Frequency | 65M(Typ)Hz |
| Product Length | 14mm |
| Height | 6.5mm |
| Product Depth | 13.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.