The MLC1565-142MTD is a shielded wirewound inductor from Coilcraft with a type of power inductors. It features a core material of iron and a technology of wirewound. The inductance is 1.4uH with a tolerance of 20%. The maximum DC current is 19.9A and the maximum saturation current is 30.1A. The inductance decrease percentage at Isat is 20%. The minimum self resonant frequency is 65M(Typ). The product dimensions are 14mm in length, 6.5mm in height, and 13.2mm in product depth. The operating temperature range is from -40 to 85 degrees Celsius.
Coilcraft MLC1565-142MTD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 1.4uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 19.9A |
| Maximum Saturation Current | 30.1A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00242Ohm |
| Minimum Self Resonant Frequency | 65M(Typ)Hz |
| Product Length | 14mm |
| Height | 6.5mm |
| Product Depth | 13.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.