The MLC1565-153MSB is a shielded wirewound inductor from Coilcraft. It has a type of power inductor with a wirewound technology and a core material of iron. The inductance is 15.4uH with a tolerance of 20%. The maximum DC current is 7.75A and the maximum saturation current is 5.77A. The inductance decrease percentage at the maximum saturation current is 20%. The maximum DC resistance is 0.018R. The minimum self resonant frequency is 21M(Typ). The product dimensions are 14mm in length, 6.5mm in height, and 13.2mm in product depth. The operating temperature range is from -40C to 85C.
Coilcraft MLC1565-153MSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 15.4uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.75A |
| Maximum Saturation Current | 5.77A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.018Ohm |
| Minimum Self Resonant Frequency | 21M(Typ)Hz |
| Product Length | 14mm |
| Height | 6.5mm |
| Product Depth | 13.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.