The MLC1565-153MTC is a shielded wirewound inductor from Coilcraft. It has an inductance of 15.4uH with a tolerance of 20%. The inductor can handle a maximum DC current of 7.75A and has a minimum self resonant frequency of 21MHz. It is designed for surface mount applications and has a maximum operating temperature of 85 degrees Celsius.
Coilcraft MLC1565-153MTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 15.4uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.75A |
| Maximum Saturation Current | 5.77A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.018Ohm |
| Minimum Self Resonant Frequency | 21M(Typ)Hz |
| Product Length | 14mm |
| Height | 6.5mm |
| Product Depth | 13.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.