The MLC1565-202MTB is a shielded wirewound inductor from Coilcraft, featuring a core material of iron and a type of power inductors. It has an inductance of 2uH with a tolerance of 20%, and a maximum DC current of 16.3A. The inductor's maximum DC resistance is 0.00382 ohm, and its minimum self-resonant frequency is 55Mhz. The device measures 14x6.5x13.2mm and operates within a temperature range of -40C to 85C.
Coilcraft MLC1565-202MTB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 16.3A |
| Maximum Saturation Current | 24.2A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00382Ohm |
| Minimum Self Resonant Frequency | 55M(Typ)Hz |
| Product Length | 14mm |
| Height | 6.5mm |
| Product Depth | 13.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.