The MLC1565-202MTC is a shielded wirewound inductor from Coilcraft. It has a type of power inductor with a wirewound technology and iron core material. The inductance is 2uH with a tolerance of 20%. The maximum DC current is 16.3A and the maximum saturation current is 24.2A. The inductance decrease percentage at the maximum saturation current is 20%. The minimum self resonant frequency is 55MHz. The inductor is available in a surface mount package with dimensions of 14x6.5x13.2mm and operates over a temperature range of -40 to 85C.
Coilcraft MLC1565-202MTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 16.3A |
| Maximum Saturation Current | 24.2A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00382Ohm |
| Minimum Self Resonant Frequency | 55M(Typ)Hz |
| Product Length | 14mm |
| Height | 6.5mm |
| Product Depth | 13.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.