The MLC1565-282MLB is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 2.8uH and a tolerance of 20%. The inductor is shielded and designed for power inductor applications. It can handle a maximum rated current of 15.2A and has a self resonance frequency of 43. The inductor is available in a 5552 package type and has a dual ended terminal placement.
Sign in to ask questions about the Coilcraft MLC1565-282MLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft MLC1565-282MLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 14 |
| Tolerance | 20 |
| Package Width | 13.2 |
| Package Height | 6.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00451 |
| Rated Current-Max | 15.2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 43 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MLC1565-282MLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.