The MLC1565-282MTB is a shielded wirewound inductor from Coilcraft. It has a type of power inductor with a core material of iron and a technology of wirewound. The inductance is 2.8uH with a tolerance of 20%. The maximum DC current is 15.2A and the maximum saturation current is 22.3A. The inductance decrease percentage at the maximum saturation current is 20%. The minimum self resonant frequency is 43MHz. The inductor is available in a surface mount package with dimensions of 14x6.5x13.2mm. The operating temperature range is from -40 to 85 degrees Celsius.
Coilcraft MLC1565-282MTB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 2.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 15.2A |
| Maximum Saturation Current | 22.3A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00451Ohm |
| Minimum Self Resonant Frequency | 43M(Typ)Hz |
| Product Length | 14mm |
| Height | 6.5mm |
| Product Depth | 13.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.