The MLC1565-372MLB is a surface mount general purpose inductor from Coilcraft. It features a nominal inductance of 3.7uH with a tolerance of 20% and a maximum rated current of 16.58A. The inductor operates over a temperature range of -40 to 85 degrees Celsius and has a self resonance frequency of 40MHz. It is shielded and designed for power inductor applications.
Coilcraft MLC1565-372MLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 14 |
| Tolerance | 20 |
| Package Width | 13.2 |
| Package Height | 6.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0034 |
| Rated Current-Max | 16.58 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.