The MLC1565-372MSB is a shielded wirewound inductor from Coilcraft with a core material of iron. It has a nominal inductance of 3.7uH and a tolerance of 20%. The inductor is designed for surface mount applications and has a maximum DC current rating of 16.58mA. The device operates over a temperature range of -40°C to 85°C.
Coilcraft MLC1565-372MSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 3.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 16.58A |
| Maximum Saturation Current | 13.63A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0034Ohm |
| Minimum Self Resonant Frequency | 40M(Typ)Hz |
| Product Length | 14mm |
| Height | 6.5mm |
| Product Depth | 13.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.