The MLC1565-472MSC is a shielded wirewound inductor from Coilcraft with a core material of iron and a maximum DC current of 15.57A. It has a minimum self resonant frequency of 32MHz and a maximum DC resistance of 0.0044 ohms. The inductor is designed for surface mount applications and has a maximum operating temperature of 85 degrees Celsius, with a minimum operating temperature of -40 degrees Celsius.
Coilcraft MLC1565-472MSC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 15.57A |
| Maximum Saturation Current | 10.57A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0044Ohm |
| Minimum Self Resonant Frequency | 32M(Typ)Hz |
| Product Length | 14mm |
| Height | 6.5mm |
| Product Depth | 13.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.