The MLC1565-472MTC is a shielded wirewound inductor from Coilcraft. It has a type of power inductor with a wirewound technology and iron core material. The inductance is 4.7uH with a tolerance of 20%. The maximum DC current is 15.57mA and the maximum saturation current is 10.57mA. The inductance decreases by 20% at the maximum saturation current. The maximum DC resistance is 0.0044 ohms and the minimum self resonant frequency is 32MHz. The inductor is available in a surface mount package with a product length of 14mm, height of 6.5mm, and product depth of 13.2mm. It operates between -40°C and 85°C.
Coilcraft MLC1565-472MTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 15.57A |
| Maximum Saturation Current | 10.57A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0044Ohm |
| Minimum Self Resonant Frequency | 32M(Typ)Hz |
| Product Length | 14mm |
| Height | 6.5mm |
| Product Depth | 13.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.