The MLC1565-501MSB is a shielded iron wirewound inductor from Coilcraft. It has a nominal inductance of 0.5uH with a tolerance of 20%. The inductor is designed to operate over a temperature range of -40 to 85 degrees Celsius. The maximum DC current is 26.9mA, and the maximum saturation current is 38.1mA. The inductor's self-resonant frequency is a minimum of 110MHz.
Coilcraft MLC1565-501MSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 0.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 26.9A |
| Maximum Saturation Current | 38.1A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.000951Ohm |
| Minimum Self Resonant Frequency | 110M(Typ)Hz |
| Product Length | 14mm |
| Height | 6.5mm |
| Product Depth | 13.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.