The MLC1565-501MSD is a shielded wirewound inductor from Coilcraft with a type of power inductors. It features an iron core material and a tolerance of 20%. The inductor has a maximum DC current of 26.9A and a maximum saturation current of 38.1A. The inductance decrease percentage at the maximum saturation current is 20%. The inductor has a minimum self-resonant frequency of 110MHz. It is designed for surface mount applications and has a product length of 14mm, a height of 6.5mm, and a product depth of 13.2mm. The operating temperature range is from -40°C to 85°C.
Coilcraft MLC1565-501MSD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 0.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 26.9A |
| Maximum Saturation Current | 38.1A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.000951Ohm |
| Minimum Self Resonant Frequency | 110M(Typ)Hz |
| Product Length | 14mm |
| Height | 6.5mm |
| Product Depth | 13.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.