Inductor Power Shielded Wirewound 0.5uH 20% 500KHz Iron 19.7A 0.000864Ohm DCR Automotive T/R
Coilcraft MLC1565-501MXD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 0.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 500KHz |
| Maximum DC Current | 19.7A |
| Maximum Saturation Current | 36.5(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.000864(Typ)Ohm |
| Minimum Self Resonant Frequency | 169MHz |
| Product Length | 15mm |
| Height | 6.5mm |
| Product Depth | 13.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.