The MLC1565-602MLB is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 6uH and a maximum operating temperature of 85C. The inductor is shielded and designed for power applications. It has a maximum rated current of 13.62A and a self resonance frequency of 26MHz. The inductor is available in a 5552 package type and is suitable for use in a variety of applications.
Coilcraft MLC1565-602MLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 14 |
| Tolerance | 20 |
| Package Width | 13.2 |
| Package Height | 6.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00605 |
| Rated Current-Max | 13.62 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 26 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.