The MLC1565-602MTB is a shielded wirewound inductor from Coilcraft with a type of power inductors. It features an iron core material and a minimum self resonant frequency of 26 MHz. The inductor has a maximum DC current of 13.62 A and a maximum saturation current of 9.57 A. It is designed to operate within a temperature range of -40°C to 85°C.
Coilcraft MLC1565-602MTB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 13.62A |
| Maximum Saturation Current | 9.57A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00605Ohm |
| Minimum Self Resonant Frequency | 26M(Typ)Hz |
| Product Length | 14mm |
| Height | 6.5mm |
| Product Depth | 13.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.