The MLC1565-801MLB is a shielded general purpose inductor from Coilcraft. It has a nominal inductance of 0.8uH and a maximum operating temperature of 85 degrees Celsius. The inductor is rated for a maximum current of 24.6mA and has a DC resistance of 0.00132 ohms. It is designed for surface mount applications and has a self resonance frequency of 89MHz.
Sign in to ask questions about the Coilcraft MLC1565-801MLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft MLC1565-801MLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 14 |
| Tolerance | 20 |
| Package Width | 13.2 |
| Package Height | 6.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00132 |
| Rated Current-Max | 24.6 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 89 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MLC1565-801MLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.