The MLC1565-922MLC is a general purpose inductor from Coilcraft with a nominal inductance of 9.2uH. It has a maximum operating temperature of 85C and a minimum operating temperature of -40C. The inductor is shielded and has a rated current of 10.18A. It is a surface mount component with a package type of 5552 and dimensions of 14mm in length, 13.2mm in width, and 6.5mm in height.
Sign in to ask questions about the Coilcraft MLC1565-922MLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft MLC1565-922MLC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 14 |
| Tolerance | 20 |
| Package Width | 13.2 |
| Package Height | 6.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 9.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0106 |
| Rated Current-Max | 10.18 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 26 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MLC1565-922MLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.