The MLC1565-922MSD is a shielded wirewound inductor from Coilcraft. It features a core material of iron and a type of power inductors. The inductance is 9.2uH with a tolerance of 20%. The maximum DC current is 10.18A and the maximum saturation current is 7.8A. The inductance decreases by 20% at the maximum saturation current. The maximum DC resistance is 0.0106 ohms. The minimum self-resonant frequency is 26MHz. The inductor is available in a surface mount package with dimensions of 14x6.5x13.2mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft MLC1565-922MSD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 9.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10.18A |
| Maximum Saturation Current | 7.8A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0106Ohm |
| Minimum Self Resonant Frequency | 26M(Typ)Hz |
| Product Length | 14mm |
| Height | 6.5mm |
| Product Depth | 13.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.