The MLC7532-101NEC is a general purpose inductor with a nominal inductance of 1uH and a tolerance of 30%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is shielded and has a DC resistance of 0.0014 ohms. It is rated for a maximum current of 32.5A and has a self resonance frequency of 140 MHz. The inductor is available in a 3028 package type.
Coilcraft MLC7532-101NEC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.5 |
| Tolerance | 30 |
| Package Width | 7 |
| Package Height | 3.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1e-7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0014 |
| Rated Current-Max | 32.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 140 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MLC7532-101NEC to view detailed technical specifications.
No datasheet is available for this part.