Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.2A 0.092Ohm DCR T/R
Coilcraft MOS6020-103MSC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.2A |
| Maximum Saturation Current | 1.06A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.092Ohm |
| Minimum Self Resonant Frequency | 36M(Typ)Hz |
| Product Length | 6.8mm |
| Height | 2.4mm |
| Product Depth | 6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.