This is a wirewound shielded inductor from Coilcraft with a ferrite core and 2.2uH inductance. It has a 20% tolerance and a maximum DC current of 4.1A. The inductance decreases by 30% at the maximum saturation current of 3.56A. The maximum DC resistance is 0.035R and the minimum self resonant frequency is 110MHz. The inductor measures 6.8mm in length, 2.4mm in height, and 6mm in depth. It operates between -40°C and 85°C.
Coilcraft MOS6020-222MSD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.1A |
| Maximum Saturation Current | 3.56A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.035Ohm |
| Minimum Self Resonant Frequency | 110M(Typ)Hz |
| Product Length | 6.8mm |
| Height | 2.4mm |
| Product Depth | 6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.