The Coilcraft MOS6020-332MLD is a ferrite shielded wirewound inductor with a type of power inductors. It has a core material of ferrite and a protection style of shielded. The inductance is 3.3uH with a tolerance of 20%. The inductance test frequency is 100KHz. The maximum DC current is 3.6A and the maximum saturation current is 2.46A. The inductance decrease percentage at Isat is 30. The maximum DC resistance is 0.046 ohms. The minimum self resonant frequency is 85MHz. The product length is 6.8mm, height is 2.4mm, and product depth is 6mm. The operating temperature range is from -40 to 85 degrees Celsius.
Coilcraft MOS6020-332MLD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.6A |
| Maximum Saturation Current | 2.46A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.046Ohm |
| Minimum Self Resonant Frequency | 85M(Typ)Hz |
| Product Length | 6.8mm |
| Height | 2.4mm |
| Product Depth | 6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.