The Coilcraft MOS6020-332MTD is a ferrite shielded wirewound inductor with a nominal inductance of 3.3uH and a tolerance of 20%. It has a maximum DC current rating of 3.6A and a minimum self resonant frequency of 85MHz. The inductor measures 6.8mm in length, 2.4mm in height, and 6mm in depth. It operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.6A |
| Maximum Saturation Current | 2.46A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.046Ohm |
| Minimum Self Resonant Frequency | 85M(Typ)Hz |
| Product Length | 6.8mm |
| Height | 2.4mm |
| Product Depth | 6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |