The MOS6020-822MLD is a ferrite shielded wirewound inductor from Coilcraft. It has an inductance of 8.2uH with a tolerance of 20%. The inductor can handle a maximum DC current of 2.3A and has a minimum self resonant frequency of 45MHz. It measures 6.8mm in length, 2.4mm in height, and 6mm in depth. The operating temperature range is from -40 to 85 degrees Celsius.
Coilcraft MOS6020-822MLD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.3A |
| Maximum Saturation Current | 1.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.085Ohm |
| Minimum Self Resonant Frequency | 45M(Typ)Hz |
| Product Length | 6.8mm |
| Height | 2.4mm |
| Product Depth | 6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.