The MS235RAA1N9JSZ is a general purpose inductor from Coilcraft with a nominal inductance of 0.0019uH and a maximum rated current of 0.6A. It operates at a maximum temperature of 155 degrees Celsius and a minimum of -55 degrees Celsius. The inductor is available in a 0502 package with a length of 1.19mm, width of 0.64mm, and height of 0.66mm. It is a dual-ended inductor with a DC resistance of 0.07 ohms and a self-resonance frequency of 5000Hz. The inductor is not shielded and is intended for use in RF applications.
Coilcraft MS235RAA1N9JSZ technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.19 |
| Tolerance | 5 |
| Package Width | 0.64 |
| Package Height | 0.66 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0019 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.07 |
| Rated Current-Max | 0.6 |
| Test Frequency | 250 |
| Self Resonance Frequency | 5000 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.