This 0402 surface mount inductor features a ceramic core and wirewound technology. The device has an inductance of 0.0095uH with a tolerance of 2%. It can handle a maximum DC current of 0.48A and has a maximum DC resistance of 0.195 ohms. The inductor operates between -55°C and 125°C.
Coilcraft MS235RAA9N5GPZ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0095uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.48A |
| Max DC Resistance | 0.195Ohm |
| Minimum Self Resonant Frequency | 3480MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.64mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS235RAA9N5GPZ to view detailed technical specifications.
No datasheet is available for this part.