The MS235RAA9N5JPZ is a 0.0095uH wirewound ceramic chip inductor with a tolerance of 5%. It has a maximum DC current of 0.48A and a maximum DC resistance of 0.195 ohms. The inductor's minimum self-resonant frequency is 3480MHz. The device is available in a 0402 case size and has a product length of 1.19mm, a height of 0.66mm, and a product depth of 0.64mm. The operating temperature range is from -55°C to 125°C.
Coilcraft MS235RAA9N5JPZ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0095uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.48A |
| Max DC Resistance | 0.195Ohm |
| Minimum Self Resonant Frequency | 3480MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.64mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS235RAA9N5JPZ to view detailed technical specifications.
No datasheet is available for this part.