The MS235RAAR12GQZ is a 0.12uH wirewound ceramic chip inductor from Coilcraft. It features a 2% tolerance and operates over a temperature range of -55°C to 125°C. The inductor has a maximum DC current rating of 0.05A and a maximum DC resistance of 2.2Ω. It is designed for surface mount applications and has a case size of 0402.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 2.2Ohm |
| Minimum Self Resonant Frequency | 1200MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.64mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |