This is a 0.0095uH wirewound ceramic inductor with a tolerance of 2%. It has a case size of 0603 and a maximum DC current of 0.7. The inductor's maximum DC resistance is 0.135 and it has a minimum quality factor of 22. The self resonant frequency is at least 4100M and it operates between -55°C and 125°C.
Coilcraft MS312RAA9N5GSZ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0095uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.135Ohm |
| Minimum Quality Factor | 22 |
| Minimum Self Resonant Frequency | 4100MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS312RAA9N5GSZ to view detailed technical specifications.
No datasheet is available for this part.