The MS312RAAR21GSZ is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 210uH and a DC resistance of 2.06mΩ. It has a maximum rated current of 0.2A and a self resonance frequency of 780MHz. The inductor is designed for RF applications and has a quality factor of at least 26. It is available in a dual-ended terminal placement and has a tolerance of 2%. The operating temperature range is from -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 210 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.06 |
| Rated Current-Max | 0.2 |
| Test Frequency | 100 |
| Self Resonance Frequency | 780 |
| Manufacturer Series | MS312RAA |
| Quality Factor-Min (at L-nom) | 26 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |