The MS336RAA240JSZ is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 0.024uH and a DC resistance of 0.22Ohm. The inductor is rated for a maximum current of 0.5A and has a self resonance frequency of 1920. It operates over a temperature range of -55 to 155C and is available in a 0907 package type.
Coilcraft MS336RAA240JSZ technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 5 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.024 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 0.5 |
| Test Frequency | 250 |
| Self Resonance Frequency | 1920 |
| Quality Factor-Min (at L-nom) | 59 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.