The MS336RAD16NJSN is a surface mount wirewound ceramic inductor from Coilcraft. It has a nominal inductance of 0.016uH with a tolerance of 5%. The inductor is designed to operate over a temperature range of -55°C to 125°C. It has a maximum DC current rating of 1.4A and a minimum quality factor of 72. The inductor's self resonant frequency is a minimum of 2400MHz.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.016uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.4A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 72 |
| Minimum Self Resonant Frequency | 2400MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |