The MS336RAD16NJSZ is a surface mount fixed inductor from Coilcraft, featuring a wirewound construction with a ceramic core material. It has an inductance of 0.016uH with a tolerance of 5%. The inductor is rated for a maximum DC current of 1.4A and a maximum DC resistance of 0.06 ohms. The quality factor is a minimum of 72, and the self resonant frequency is a minimum of 2400MHz. The inductor is available in an 0805 case size, with dimensions of 2.29mm in length, 1.52mm in height, and 1.73mm in depth. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.016uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.4A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 72 |
| Minimum Self Resonant Frequency | 2400MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |