The MS336RAD2N5JSH is a surface mount fixed inductor from Coilcraft with a nominal inductance of 0.0025uH and a minimum quality factor of 56. It operates over a temperature range of -55 to 155 degrees Celsius and has a maximum rated current of 2A. The inductor is designed for RF applications and has a DC resistance of 0.02 ohms. It is available in a 0907 package type.
Coilcraft MS336RAD2N5JSH technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 5 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0025 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.02 |
| Rated Current-Max | 2 |
| Test Frequency | 250 |
| Self Resonance Frequency | 5 |
| Manufacturer Series | MS336RAD |
| Quality Factor-Min (at L-nom) | 56 |
| Series | MS336RAD |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MS336RAD2N5JSH to view detailed technical specifications.
No datasheet is available for this part.