The MS338PWA681MSN is a wirewound power inductor from Coilcraft with an inductance of 0.68uH and a tolerance of 20%. It has a maximum DC current of 2.1A and a maximum saturation current of 2.19A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 106MHz and a maximum DC resistance of 0.063 ohms. It is designed for surface mount applications and has a product length of 2.2mm, a height of 1mm, and a product depth of 2.1mm. The operating temperature range is from -55°C to 105°C.
Coilcraft MS338PWA681MSN technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.1A |
| Maximum Saturation Current | 2.19A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.063Ohm |
| Minimum Self Resonant Frequency | 106MHz |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 2.1mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS338PWA681MSN to view detailed technical specifications.
No datasheet is available for this part.