The MS376RAA180FSZ is a general purpose inductor with a nominal inductance of 18uH and a quality factor of at least 50. It has a DC resistance of 0.1 ohms and a self resonance frequency of 2260. The inductor is designed for surface mount applications and has a package length, width, and height of 3.56mm, 2.16mm, and 1.52mm, respectively. It operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Coilcraft MS376RAA180FSZ technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 3.56 |
| Tolerance | 1 |
| Package Width | 2.16 |
| Package Height | 1.52 |
| Inductance-Nom (L) | 0.018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.1 |
| Self Resonance Frequency | 2260 |
| Quality Factor-Min (at L-nom) | 50 |
| Series | MS376RAA |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.