The MS413RAA220GSZ is a surface mount general purpose inductor from Coilcraft. It features a nominal inductance of 0.022uH and a maximum operating temperature of 155 degrees Celsius. The inductor is rated for a maximum current of 1A and has a self resonance frequency of 2100MHz. It measures 2.92mm in length, 2.79mm in width, and 2.03mm in height, with a dual-ended terminal placement. The inductor is not shielded and is intended for use in RF applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 2 |
| Package Width | 2.79 |
| Package Height | 2.03 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 1 |
| Test Frequency | 50 |
| Self Resonance Frequency | 2100 |
| Quality Factor-Min (at L-nom) | 55 |
| Series | MS413RAA |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |