The MS413RAA390GSC is a surface mount fixed inductor from Coilcraft, featuring a wirewound ceramic core. It has an inductance of 0.039uH with a tolerance of 2% and a self resonant frequency of 1420MHz. The inductor is rated for a maximum DC current of 1A and a maximum DC resistance of 0.15 ohms. It operates over a temperature range of -55 to 125 degrees Celsius.
Coilcraft MS413RAA390GSC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.039uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1420MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS413RAA390GSC to view detailed technical specifications.
No datasheet is available for this part.