The MS413RAA820GSZ is a surface mount general purpose inductor from Coilcraft. It features a nominal inductance of 0.082uH and a maximum operating temperature of 155 degrees Celsius. The inductor is rated for a maximum current of 1A and has a self resonance frequency of 940MHz. It is designed for use in RF applications and is available in a 1111 package type.
Coilcraft MS413RAA820GSZ technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 2 |
| Package Width | 2.79 |
| Package Height | 2.03 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 1 |
| Test Frequency | 50 |
| Self Resonance Frequency | 940 |
| Quality Factor-Min (at L-nom) | 48 |
| Series | MS413RAA |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MS413RAA820GSZ to view detailed technical specifications.
No datasheet is available for this part.