The MS413RAA911GSZ is a general purpose inductor with a nominal inductance of 0.91uH and a minimum quality factor of 35 at a test frequency of 25MHz. It has a maximum rated current of 0.38A and a DC resistance of 1.68 ohms. The inductor is available in a 2.92x2.79x2.03mm package and is suitable for RF inductor applications. The operating temperature range is from -55 to 155 degrees Celsius.
Coilcraft MS413RAA911GSZ technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 2 |
| Package Width | 2.79 |
| Package Height | 2.03 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.91 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.68 |
| Rated Current-Max | 0.38 |
| Test Frequency | 25 |
| Self Resonance Frequency | 280 |
| Quality Factor-Min (at L-nom) | 35 |
| Series | MS413RAA |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MS413RAA911GSZ to view detailed technical specifications.
No datasheet is available for this part.