The MS413RAD4N1JSH is a surface mount fixed inductor from Coilcraft with a wirewound construction and ceramic core material. It features an inductance of 0.0041uH with a 5% tolerance and a maximum DC current rating of 1.8A. The inductor has a minimum quality factor of 75 and a minimum self resonant frequency of greater than 5000MHz. It is designed to operate over a temperature range of -55°C to 125°C.
Coilcraft MS413RAD4N1JSH technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0041uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.8A |
| Max DC Resistance | 0.05Ohm |
| Minimum Quality Factor | 75 |
| Minimum Self Resonant Frequency | >5000MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS413RAD4N1JSH to view detailed technical specifications.
No datasheet is available for this part.