The MS413RAD4N1JSZ is a wirewound ceramic chip inductor with a nominal inductance of 0.0041uH and a tolerance of 5%. It has a maximum DC current rating of 1.8A and a maximum DC resistance of 0.05 ohms. The inductor is designed for operation at a minimum temperature of -55 degrees Celsius and a maximum temperature of 125 degrees Celsius. It is available in a surface mount package with a case size of 1008 and dimensions of 2.92mm in length, 2.03mm in height, and 2.79mm in depth.
Coilcraft MS413RAD4N1JSZ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0041uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.8A |
| Max DC Resistance | 0.05Ohm |
| Minimum Quality Factor | 75 |
| Minimum Self Resonant Frequency | >5000MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS413RAD4N1JSZ to view detailed technical specifications.
No datasheet is available for this part.