The MS426RAT9N0JSH is a 0.009uH inductor from Coilcraft, featuring a wirewound construction with an air core. It has a tolerance of 5% and is designed for operation at a maximum DC current of 4A. The inductor's maximum DC resistance is 0.0034 ohms. It has a minimum quality factor of 120 and a minimum self-resonant frequency of 4000MHz. The inductor measures 3.94mm in length, 2.01mm in height, and 4.19mm in depth. It operates within a temperature range of -55 to 125 degrees Celsius.
Coilcraft MS426RAT9N0JSH technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.009uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.0034Ohm |
| Minimum Quality Factor | 120 |
| Minimum Self Resonant Frequency | 4000MHz |
| Product Length | 3.94mm |
| Height | 2.01mm |
| Product Depth | 4.19mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.