The MS450RAA152GSZ is a wirewound ceramic inductor with a nominal inductance of 1.5uH and a tolerance of 2%. It has a maximum DC current rating of 0.32A and a maximum DC resistance of 1.6 ohms. The inductor is designed for use in RF applications and has a minimum quality factor of 57 and a minimum self-resonant frequency of 210MHz. The device is available in a 1812 case size and has a product length of 4.95mm, a height of 3.43mm, and a product depth of 3.81mm. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 1.5uH |
| Tolerance | 2% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.32A |
| Max DC Resistance | 1.6Ohm |
| Minimum Quality Factor | 57 |
| Minimum Self Resonant Frequency | 210MHz |
| Case Size | 1812 |
| Product Length | 4.95mm |
| Height | 3.43mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |