The MS450RAA222JSZ is a surface mount general purpose inductor from Coilcraft. It features a nominal inductance of 2.2uH and a minimum quality factor of 52. The inductor is rated for a maximum current of 0.25A and has a DC resistance of 2.2 ohms. It is suitable for use in RF applications and has a self resonance frequency of 170 MHz. The inductor is available in a 1812 package and has a dual ended terminal placement.
Coilcraft MS450RAA222JSZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.95 |
| Tolerance | 5 |
| Package Width | 3.81 |
| Package Height | 3.43 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.2 |
| Rated Current-Max | 0.25 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 170 |
| Quality Factor-Min (at L-nom) | 52 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MS450RAA222JSZ to view detailed technical specifications.
No datasheet is available for this part.