The MS465PYA822MSZ is a power inductor from Coilcraft with a composite core and wirewound technology. It has an inductance of 8.2uH with a tolerance of 20%. The inductor can handle a maximum DC current of 3A and a maximum saturation current of 4A. The maximum DC resistance is 0.0669 Ohms. The inductor operates over a temperature range of -55C to 115C.
Coilcraft MS465PYA822MSZ technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Composite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3(Typ)A |
| Maximum Saturation Current | 4(Typ)A |
| Max DC Resistance | 0.0669Ohm |
| Minimum Self Resonant Frequency | 21MHz |
| Case Size | 1515 |
| Product Length | 4.3mm |
| Height | 4.1mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 115°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.