The MS475RAT33NJSZ is a general purpose inductor with a nominal inductance of 33uH and a maximum operating temperature of 155 degrees Celsius. It has a dual-ended terminal placement and is not shielded. The inductor is rated for a maximum current of 3A and has a DC resistance of 0.0048 ohms. It is suitable for use as an RF inductor and has a self-resonance frequency of 2500 kHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.95 |
| Tolerance | 5 |
| Package Width | 6.35 |
| Package Height | 4.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0048 |
| Rated Current-Max | 3 |
| Test Frequency | 150 |
| Self Resonance Frequency | 2500 |
| Quality Factor-Min (at L-nom) | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |