The MS475RAT82NJSZ is a wirewound air core inductor from Coilcraft with an inductance of 0.082uH and a tolerance of 5%. It has a maximum DC current rating of 2.5A and a minimum quality factor of 100. The inductor is designed to operate at a minimum temperature of -55°C and a maximum temperature of 125°C. It measures 4.95mm in length, 6.35mm in depth, and 4.2mm in height.
Coilcraft MS475RAT82NJSZ technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.082uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 2.5A |
| Max DC Resistance | 0.0094Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 1300MHz |
| Product Length | 4.95mm |
| Height | 4.2mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS475RAT82NJSZ to view detailed technical specifications.
No datasheet is available for this part.